
CMPD914 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD914TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD914TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD914TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD914 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | CMPD914 TR PBFREE Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116 RFG | Taiwan Semiconductor Corporation | 6 862 | 1801-BAS116RFGCT-ND | 3,34000 Kč | Similar |
| BAS16,215 | Nexperia USA Inc. | 94 927 | 1727-2887-1-ND | 2,29000 Kč | Similar |
| IMBD4148-E3-08 | Vishay General Semiconductor - Diodes Division | 21 797 | IMBD4148-E3-08CT-ND | 6,47000 Kč | Similar |
| IMBD4148-E3-18 | Vishay General Semiconductor - Diodes Division | 1 027 | IMBD4148-E3-18GICT-ND | 6,47000 Kč | Similar |
| IMBD4448-E3-08 | Vishay General Semiconductor - Diodes Division | 11 780 | 112-IMBD4448-E3-08CT-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 100 | 2,25660 Kč | 225,66 Kč |
| 500 | 1,65760 Kč | 828,80 Kč |
| 1 000 | 1,46406 Kč | 1 464,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20301 Kč | 3 609,03 Kč |
| 6 000 | 1,07945 Kč | 6 476,70 Kč |
| 9 000 | 1,01643 Kč | 9 147,87 Kč |
| 15 000 | 0,94555 Kč | 14 183,25 Kč |
| 21 000 | 0,90354 Kč | 18 974,34 Kč |
| 30 000 | 0,86269 Kč | 25 880,70 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |





