Diode 75 V 150mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBD4448-E3-08

DigiKey Part Number
112-IMBD4448-E3-08TR-ND - Tape & Reel (TR)
112-IMBD4448-E3-08CT-ND - Cut Tape (CT)
112-IMBD4448-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBD4448-E3-08
Description
DIODE STANDARD 75V 150MA SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,03200 Kč40,32 Kč
1002,51350 Kč251,35 Kč
5001,85202 Kč926,01 Kč
1 0001,63784 Kč1 637,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36515 Kč4 095,45 Kč
6 0001,22744 Kč7 364,64 Kč
9 0001,15718 Kč10 414,62 Kč
15 0001,07821 Kč16 173,15 Kč
21 0001,03140 Kč21 659,40 Kč
30 0000,98590 Kč29 577,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč