
IMBD4148-E3-08 | |
|---|---|
DigiKey Part Number | IMBD4148-E3-08TR-ND - Tape & Reel (TR) IMBD4148-E3-08CT-ND - Cut Tape (CT) IMBD4148-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBD4148-E3-08 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,00400 Kč | 40,04 Kč |
| 100 | 2,49640 Kč | 249,64 Kč |
| 500 | 1,83946 Kč | 919,73 Kč |
| 1 000 | 1,62673 Kč | 1 626,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35589 Kč | 4 067,67 Kč |
| 6 000 | 1,21911 Kč | 7 314,66 Kč |
| 9 000 | 1,14932 Kč | 10 343,88 Kč |
| 15 000 | 1,07089 Kč | 16 063,35 Kč |
| 21 000 | 1,02440 Kč | 21 512,40 Kč |
| 30 000 | 0,97921 Kč | 29 376,30 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |










