Similar
Similar
Similar
Similar
Similar

BAS16-G | |
|---|---|
DigiKey Part Number | BAS16-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16-G |
Description | DIODE STANDARD 75V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16,215 | Nexperia USA Inc. | 94 927 | 1727-2887-1-ND | 2,29000 Kč | Similar |
| BAS16,235 | Nexperia USA Inc. | 0 | 1727-6172-1-ND | 2,29000 Kč | Similar |
| BAS16-7 | Diodes Incorporated | 0 | 31-BAS16-7TR-ND | 0,87287 Kč | Similar |
| BAS16-7-F | Diodes Incorporated | 252 067 | BAS16-FDICT-ND | 3,13000 Kč | Similar |
| BAS16E6327HTSA1 | Infineon Technologies | 0 | BAS16E6327HTSA1TR-ND | 0,83741 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94976 Kč | 2 849,28 Kč |
| 6 000 | 0,81337 Kč | 4 880,22 Kč |
| 9 000 | 0,75267 Kč | 6 774,03 Kč |
| 15 000 | 0,71646 Kč | 10 746,90 Kč |
| 21 000 | 0,68345 Kč | 14 352,45 Kč |
| 30 000 | 0,65136 Kč | 19 540,80 Kč |
| 75 000 | 0,64153 Kč | 48 114,75 Kč |
| Unit Price without VAT: | 0,94976 Kč |
|---|---|
| Unit Price with VAT: | 1,14921 Kč |





