
BAS16 | |
|---|---|
DigiKey Part Number | 4878-BAS16TR-ND - Tape & Reel (TR) 4878-BAS16CT-ND - Cut Tape (CT) 4878-BAS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | DIODE STANDARD 75V 215MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS16 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16 | DComponents | 6 000 | 5245-BAS16CT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 100 | 1,00520 Kč | 100,52 Kč |
| 500 | 0,72494 Kč | 362,47 Kč |
| 1 000 | 0,63317 Kč | 633,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51624 Kč | 1 548,72 Kč |
| 6 000 | 0,45701 Kč | 2 742,06 Kč |
| 9 000 | 0,42673 Kč | 3 840,57 Kč |
| 15 000 | 0,39267 Kč | 5 890,05 Kč |
| 21 000 | 0,37246 Kč | 7 821,66 Kč |
| 30 000 | 0,35279 Kč | 10 583,70 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |







