
BAS16 | |
|---|---|
DigiKey Part Number | 5245-BAS16TR-ND - Tape & Reel (TR) 5245-BAS16CT-ND - Cut Tape (CT) 5245-BAS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | DIODE STANDARD 75V 215MA SOT233 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS16 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,70900 Kč | 7,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88956 Kč | 2 668,68 Kč |
| 6 000 | 0,79460 Kč | 4 767,60 Kč |
| 9 000 | 0,74612 Kč | 6 715,08 Kč |
| 15 000 | 0,69157 Kč | 10 373,55 Kč |
| 21 000 | 0,65925 Kč | 13 844,25 Kč |
| 30 000 | 0,62781 Kč | 18 834,30 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |





