
2EDN8534FXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EDN8534FXTMA1TR-ND - Tape & Reel (TR) 448-2EDN8534FXTMA1CT-ND - Cut Tape (CT) 448-2EDN8534FXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN8534FXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN8534FXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | GaN FET, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.4V, 1.9V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 20 V | |
Rise / Fall Time (Typ) | 8.6ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,66800 Kč | 216,70 Kč |
| 100 | 7,57400 Kč | 757,40 Kč |
| 250 | 7,05112 Kč | 1 762,78 Kč |
| 500 | 6,73574 Kč | 3 367,87 Kč |
| 1 000 | 6,47620 Kč | 6 476,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,20214 Kč | 15 505,35 Kč |
| 5 000 | 6,03697 Kč | 30 184,85 Kč |
| 7 500 | 5,95428 Kč | 44 657,10 Kč |
| 12 500 | 5,86266 Kč | 73 283,25 Kč |
| 17 500 | 5,80910 Kč | 101 659,25 Kč |
| 25 000 | 5,75757 Kč | 143 939,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











