


LM4040CIM3X-4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3X-4.1/NOPBTR-ND - Tape & Reel (TR) 296-LM4040CIM3X-4.1/NOPBCT-ND - Cut Tape (CT) 296-LM4040CIM3X-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3X-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3X-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 100 | 10,35410 Kč | 1 035,41 Kč |
| 250 | 9,66916 Kč | 2 417,29 Kč |
| 500 | 9,25592 Kč | 4 627,96 Kč |
| 1 000 | 8,93129 Kč | 8 931,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,49586 Kč | 25 487,58 Kč |
| 6 000 | 8,29033 Kč | 49 741,98 Kč |
| 9 000 | 8,18742 Kč | 73 686,78 Kč |
| 15 000 | 8,07342 Kč | 121 101,30 Kč |
| 21 000 | 8,00676 Kč | 168 141,96 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










