P-Channel 40 V 60A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 60A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
8PowerVDFN

XPH4R714MC,L1XHQ

DigiKey Part Number
264-XPH4R714MCL1XHQTR-ND - Tape & Reel (TR)
264-XPH4R714MCL1XHQCT-ND - Cut Tape (CT)
264-XPH4R714MCL1XHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPH4R714MC,L1XHQ
Description
MOSFET P-CH 40V 60A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 60A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XPH4R714MC,L1XHQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
5640 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 132W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1026,33100 Kč263,31 Kč
10017,70760 Kč1 770,76 Kč
50014,01112 Kč7 005,56 Kč
1 00012,82222 Kč12 822,22 Kč
2 00012,04761 Kč24 095,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,74048 Kč53 702,40 Kč
10 00010,07228 Kč100 722,80 Kč
15 0009,84281 Kč147 642,15 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč