
AS2376S-13 | |
|---|---|
DigiKey Part Number | 31-AS2376S-13TR-ND - Tape & Reel (TR) 31-AS2376S-13CT-ND - Cut Tape (CT) 31-AS2376S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2376S-13 |
Description | OPAMP GENERAL PURPOSE SO-8 T&R 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29880 Kč | 182,47 Kč |
| 100 | 6,35190 Kč | 635,19 Kč |
| 250 | 5,90128 Kč | 1 475,32 Kč |
| 500 | 5,62998 Kč | 2 814,99 Kč |
| 1 000 | 5,40657 Kč | 5 406,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,17063 Kč | 12 926,58 Kč |
| 5 000 | 5,02848 Kč | 25 142,40 Kč |
| 7 500 | 4,95726 Kč | 37 179,45 Kč |
| 12 500 | 4,87839 Kč | 60 979,87 Kč |
| 17 500 | 4,83229 Kč | 84 565,08 Kč |
| 25 000 | 4,78796 Kč | 119 699,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










