
BYV26B-TR | |
|---|---|
DigiKey Part Number | BYV26BTR-ND - Tape & Reel (TR) BYV26BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26B-TR |
Description | DIODE AVALANCHE 400V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 100 | 22,38600 Kč | 2 238,60 Kč |
| 500 | 17,87812 Kč | 8 939,06 Kč |
| 1 000 | 16,42863 Kč | 16 428,63 Kč |
| 2 000 | 16,00888 Kč | 32 017,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,89152 Kč | 69 457,60 Kč |
| 10 000 | 13,07913 Kč | 130 791,30 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |










