Low-Side Gate Driver IC Non-Inverting PG-SOT23-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDN7534BXTSA1

DigiKey Part Number
448-2EDN7534BXTSA1TR-ND - Tape & Reel (TR)
448-2EDN7534BXTSA1CT-ND - Cut Tape (CT)
448-2EDN7534BXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDN7534BXTSA1
Description
IC GATE DRVR LOW-SIDE SOT23-6
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting PG-SOT23-6-1
Datasheet
 Datasheet
EDA/CAD Models
2EDN7534BXTSA1 Models
Product Attributes
Filter Similar Products
Category
Logic Voltage - VIL, VIH
1.4V, 1.9V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
5A, 5A
Series
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
20 V
Part Status
Active
Rise / Fall Time (Typ)
8.6ns, 6ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
SOT-23-6
Number of Drivers
2
Supplier Device Package
PG-SOT23-6-1
Gate Type
GaN FET, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,69600 Kč116,96 Kč
2510,49080 Kč262,27 Kč
1009,16350 Kč916,35 Kč
2508,53192 Kč2 132,98 Kč
5008,15016 Kč4 075,08 Kč
1 0007,83603 Kč7 836,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,44820 Kč22 344,60 Kč
6 0007,25831 Kč43 549,86 Kč
9 0007,16323 Kč64 469,07 Kč
15 0007,05793 Kč105 868,95 Kč
21 0006,99634 Kč146 923,14 Kč
30 0006,93717 Kč208 115,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč