Fiber Optic Plug Connector SMA Simplex 1000µm Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector SMA Simplex 1000µm Silver
510053
510053

510053

DigiKey Part Number
FB146-ND
Manufacturer
Manufacturer Product Number
510053
Description
CONN FIBER SMA PLUG SMPLX 1000UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector SMA Simplex 1000µm Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
POF
Fiber Core Diameter
-
Fiber Cladding Diameter
1000µm
Cable Diameter
2.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
Silver
Boot Color
Black
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Stainless Steel
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10145,39000 Kč1 453,90 Kč
30134,53433 Kč4 036,03 Kč
50129,77180 Kč6 488,59 Kč
100123,57530 Kč12 357,53 Kč
250115,84176 Kč28 960,44 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč