
IF 636-0-2 | |
|---|---|
DigiKey Part Number | FB183-ND |
Manufacturer | |
Manufacturer Product Number | IF 636-0-2 |
Description | FIBER OPTC CBL SMA-SMA POF 200MM |
Customer Reference | |
Detailed Description | Cable Fiber Optic SMA 905 To SMA 905 0.66' (200mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SMA 905 | |
2nd Connector | SMA 905 | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | - | |
Length - Overall | 0.66' (200mm) | |
Type | POF | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,07000 Kč | 822,07 Kč |
| 10 | 698,72900 Kč | 6 987,29 Kč |
| 25 | 675,19480 Kč | 16 879,87 Kč |
| Unit Price without VAT: | 822,07000 Kč |
|---|---|
| Unit Price with VAT: | 994,70470 Kč |







