



IF 820065 | |
|---|---|
DigiKey Part Number | FB208-ND |
Manufacturer | |
Manufacturer Product Number | IF 820065 |
Description | MATING SLEEVE SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SMA Receptacle To SMA Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SMA Receptacle | |
Convert To (Adapter End) | SMA Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Stainless Steel | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 231,92300 Kč | 2 319,23 Kč |
| 25 | 217,39640 Kč | 5 434,91 Kč |
| 50 | 207,02340 Kč | 10 351,17 Kč |
| 100 | 197,14180 Kč | 19 714,18 Kč |
| 250 | 184,80760 Kč | 46 201,90 Kč |
| 500 | 175,99600 Kč | 87 998,00 Kč |
| 1 000 | 174,54588 Kč | 174 545,88 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |



