Coupler Fiber Optic Connector SMA Receptacle To SMA Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF 820064

DigiKey Part Number
IF820064-ND
Manufacturer
Manufacturer Product Number
IF 820064
Description
CONN COUPLR RCPT SMA-SMA SIMPLEX
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SMA Receptacle To SMA Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SMA Receptacle
Convert To (Adapter End)
SMA Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Bulkhead
Housing Material
Brass
Ferrule Material
-
Features
Dust Cap
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,91000 Kč258,91 Kč
10220,01700 Kč2 200,17 Kč
25206,24240 Kč5 156,06 Kč
50196,39420 Kč9 819,71 Kč
100187,02500 Kč18 702,50 Kč
250175,32156 Kč43 830,39 Kč
500166,96182 Kč83 480,91 Kč
1 000164,77131 Kč164 771,31 Kč
Manufacturers Standard Package
Unit Price without VAT:258,91000 Kč
Unit Price with VAT:313,28110 Kč