Fiber Optic Plug Connector SMA Simplex 1000µm Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51 0061

DigiKey Part Number
FB203-ND
Manufacturer
Manufacturer Product Number
51 0061
Description
CONN SMA 905 1.0/2.2/5.0MM POF
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SMA Simplex 1000µm Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
POF
Fiber Core Diameter
-
Fiber Cladding Diameter
1000µm
Cable Diameter
5.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
Silver
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-1.5dB
Reflection
-
Housing Material
Stainless Steel
Ferrule Material
Stainless Steel
Body Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,77000 Kč230,77 Kč
10196,03700 Kč1 960,37 Kč
25183,74920 Kč4 593,73 Kč
50174,98060 Kč8 749,03 Kč
100166,62750 Kč16 662,75 Kč
300154,20510 Kč46 261,53 Kč
500148,75110 Kč74 375,55 Kč
1 000145,22217 Kč145 222,17 Kč
Manufacturers Standard Package
Unit Price without VAT:230,77000 Kč
Unit Price with VAT:279,23170 Kč