
51 0059 | |
|---|---|
DigiKey Part Number | FB204-ND |
Manufacturer | |
Manufacturer Product Number | 51 0059 |
Description | CONN SMA 905 1.0/2.2/3.85MM POF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SMA Simplex 1000µm Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 1000µm | |
Cable Diameter | 3.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -1.5dB | |
Reflection | - | |
Housing Material | Stainless Steel | |
Ferrule Material | Stainless Steel | |
Body Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 196,03700 Kč | 1 960,37 Kč |
| 25 | 183,74920 Kč | 4 593,73 Kč |
| 50 | 174,98060 Kč | 8 749,03 Kč |
| 100 | 166,62750 Kč | 16 662,75 Kč |
| 250 | 156,19992 Kč | 39 049,98 Kč |
| 500 | 148,75110 Kč | 74 375,55 Kč |
| 1 000 | 145,22217 Kč | 145 222,17 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |




