Coupler Fiber Optic Connector SMA 905/906 Receptacle To SMA 905/906 Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-004

DigiKey Part Number
5073-FOA-004-ND
Manufacturer
Manufacturer Product Number
FOA-004
Description
ADPTRSMA905/906 F-F SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SMA 905/906 Receptacle To SMA 905/906 Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SMA 905/906 Receptacle
Convert To (Adapter End)
SMA 905/906 Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Bulkhead
Housing Material
Stainless Steel
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 603,41000 Kč1 603,41 Kč
101 362,91700 Kč13 629,17 Kč
251 277,64440 Kč31 941,11 Kč
501 216,72500 Kč60 836,25 Kč
1001 158,72630 Kč115 872,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 603,41000 Kč
Unit Price with VAT:1 940,12610 Kč