
51 0242 | |
|---|---|
DigiKey Part Number | 107-510242-ND |
Manufacturer | |
Manufacturer Product Number | 51 0242 |
Description | CONNECTOR SPLICE FIBER OPTIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Simplex Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | POF | |
Fiber Core Diameter | 1000µm | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead | |
Fastening Type | Snap-In | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Plastic | |
Ferrule Material | - | |
Body Material | Plastic | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 187,63800 Kč | 1 876,38 Kč |
| 100 | 155,49020 Kč | 15 549,02 Kč |
| 500 | 141,51434 Kč | 70 757,17 Kč |
| 1 000 | 136,98087 Kč | 136 980,87 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |


