
CF211-02-05-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-02-05-02-ND 4903-CF211-02-05-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-02-05-02 |
Description | PVC300V 5PR/24AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 5 | 229,42400 Kč | 1 147,12 Kč |
| 10 | 218,37900 Kč | 2 183,79 Kč |
| 25 | 204,48680 Kč | 5 112,17 Kč |
| 50 | 194,47500 Kč | 9 723,75 Kč |
| 100 | 184,87480 Kč | 18 487,48 Kč |
| 250 | 172,77912 Kč | 43 194,78 Kč |
| 500 | 164,05402 Kč | 82 027,01 Kč |
| 1 000 | 155,67581 Kč | 155 675,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,34767 Kč | 118 347,67 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |







