Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND R-7

DigiKey Part Number
3628-MINIBENDR-7-ND
Manufacturer
Manufacturer Product Number
MINIBEND R-7
Description
COAX CABLE SMA TO SMA 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Huber+Suhner, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.000" (177.80mm)
Packaging
Bulk
Cable Type
0.086" Semi-Rigid Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
24 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 896,96000 Kč1 896,96 Kč
101 612,52000 Kč16 125,20 Kč
251 511,62920 Kč37 790,73 Kč
501 439,55560 Kč71 977,78 Kč
1001 370,95100 Kč137 095,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 896,96000 Kč
Unit Price with VAT:2 295,32160 Kč