Cable Assembly Coaxial BNC to BNC RG-402 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-BNC-BNC(QTY:20cm)

DigiKey Part Number
4613-RG402-BNC-BNC(QTY:20cm)-ND
Manufacturer
Manufacturer Product Number
RG402-BNC-BNC(QTY:20cm)
Description
COAX CBL BNC TO BNC 7.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-402 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
7.874" (200.00mm)
Part Status
Active
Cable Type
RG-402
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 168,25000 Kč2 168,25 Kč
101 990,10600 Kč19 901,06 Kč
251 819,51880 Kč45 487,97 Kč
Unit Price without VAT:2 168,25000 Kč
Unit Price with VAT:2 623,58250 Kč