
RG402-BNC-BNC(QTY:18inch) | |
|---|---|
DigiKey Part Number | 4613-RG402-BNC-BNC(QTY:18inch)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-BNC-BNC(QTY:18inch) |
Description | COAX CBL BNC TO BNC 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-402 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 18.00" (457.20mm) |
Part Status Active | Cable Type RG-402 |
Style BNC to BNC | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 239,44000 Kč | 2 239,44 Kč |
| 10 | 2 055,41000 Kč | 20 554,10 Kč |
| 25 | 1 879,23720 Kč | 46 980,93 Kč |
| Unit Price without VAT: | 2 239,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 709,72240 Kč |







