Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND R-3

DigiKey Part Number
3628-MINIBENDR-3-ND
Manufacturer
Manufacturer Product Number
MINIBEND R-3
Description
COAX CABLE SMA TO SMA 3"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Huber+Suhner, Inc.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
3.000" (76.20mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
24 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 178,20000 Kč1 178,20 Kč
101 001,50000 Kč10 015,00 Kč
25938,82040 Kč23 470,51 Kč
50894,04860 Kč44 702,43 Kč
100851,42480 Kč85 142,48 Kč
250798,19780 Kč199 549,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 178,20000 Kč
Unit Price with VAT:1 425,62200 Kč