Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINIBEND-12

DigiKey Part Number
3628-MINIBEND-12-ND
Manufacturer
Manufacturer Product Number
MINIBEND-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Huber+Suhner, Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
0.086" Semi-Rigid Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
24 GHz
1st Connector
SMA Plug
Color
Blue
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 206,49000 Kč1 206,49 Kč
101 025,54800 Kč10 255,48 Kč
25961,38000 Kč24 034,50 Kč
50915,53140 Kč45 776,57 Kč
100871,88090 Kč87 188,09 Kč
250825,35640 Kč206 339,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 206,49000 Kč
Unit Price with VAT:1 459,85290 Kč