
MINIBEND-6 | |
|---|---|
DigiKey Part Number | 3628-MINIBEND-6-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND-6 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Huber+Suhner, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Cable Type 0.086" Semi-Rigid Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 24 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,35000 Kč | 1 101,35 Kč |
| 10 | 936,11200 Kč | 9 361,12 Kč |
| 25 | 877,52320 Kč | 21 938,08 Kč |
| 50 | 835,67420 Kč | 41 783,71 Kč |
| 100 | 795,83050 Kč | 79 583,05 Kč |
| 250 | 746,47892 Kč | 186 619,73 Kč |
| Unit Price without VAT: | 1 101,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,63350 Kč |






