
MINIBEND R-6 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDR-6-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND R-6 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Huber+Suhner, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Cable Type 0.086" Semi-Rigid Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 24 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,73000 Kč | 1 214,73 Kč |
| 10 | 1 032,55600 Kč | 10 325,56 Kč |
| 25 | 967,94920 Kč | 24 198,73 Kč |
| 50 | 921,78700 Kč | 46 089,35 Kč |
| 100 | 877,83820 Kč | 87 783,82 Kč |
| 250 | 830,99584 Kč | 207 748,96 Kč |
| Unit Price without VAT: | 1 214,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,82330 Kč |



