
MINIBEND R-12 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDR-12-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND R-12 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Huber+Suhner, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Cable Type 0.086" Semi-Rigid Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 24 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 332,95000 Kč | 1 332,95 Kč |
| 10 | 1 132,92600 Kč | 11 329,26 Kč |
| 25 | 1 062,02840 Kč | 26 550,71 Kč |
| 50 | 1 011,37280 Kč | 50 568,64 Kč |
| 100 | 963,15940 Kč | 96 315,94 Kč |
| Unit Price without VAT: | 1 332,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 612,86950 Kč |


