
MINIBEND R-14 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDR-14-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND R-14 |
Description | COAX CBL SMA TO SMA 14" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 14.00" (355.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Huber+Suhner, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 14.00" (355.60mm) |
Packaging Bulk | Cable Type 0.086" Semi-Rigid Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 24 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 108,20000 Kč | 2 108,20 Kč |
| 10 | 1 792,07400 Kč | 17 920,74 Kč |
| 25 | 1 679,97440 Kč | 41 999,36 Kč |
| 50 | 1 599,88800 Kč | 79 994,40 Kč |
| 100 | 1 523,63800 Kč | 152 363,80 Kč |
| Unit Price without VAT: | 2 108,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 550,92200 Kč |


