
MINIBEND R-10 | |
|---|---|
DigiKey Part Number | 3628-MINIBENDR-10-ND |
Manufacturer | |
Manufacturer Product Number | MINIBEND R-10 |
Description | COAX CBL SMA TO SMA 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Huber+Suhner, Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 10.000" (254.00mm) |
Packaging Bulk | Cable Type 0.086" Semi-Rigid Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 24 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 987,88000 Kč | 1 987,88 Kč |
| 10 | 1 689,85600 Kč | 16 898,56 Kč |
| 25 | 1 584,13120 Kč | 39 603,28 Kč |
| 50 | 1 508,60560 Kč | 75 430,28 Kč |
| 100 | 1 436,71050 Kč | 143 671,05 Kč |
| Unit Price without VAT: | 1 987,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 405,33480 Kč |


