Cable Assembly Coaxial BNC to BNC RG-402 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-BNC-BNC(QTY:10Ft)

DigiKey Part Number
4613-RG402-BNC-BNC(QTY:10Ft)-ND
Manufacturer
Manufacturer Product Number
RG402-BNC-BNC(QTY:10Ft)
Description
COAX CBL BNC TO BNC 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-402 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
120.0" (3.0m) 10.0'
Part Status
Active
Cable Type
RG-402
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 200°C
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 775,31000 Kč2 775,31 Kč
102 547,35100 Kč25 473,51 Kč
252 329,01400 Kč58 225,35 Kč
Unit Price without VAT:2 775,31000 Kč
Unit Price with VAT:3 358,12510 Kč
Alternate Length
COAX CBL BNC TO BNC 31.5"
In-Stock: 10000
Unit Price: 2 292,56000 Kč
COAX CBL BNC TO BNC 14.8'
In-Stock: 10000
Unit Price: 3 057,10000 Kč
COAX CBL BNC TO BNC 15.7"
In-Stock: 9979
Unit Price: 2 209,62000 Kč
COAX CBL BNC TO BNC 4.9'
In-Stock: 10000
Unit Price: 2 437,24000 Kč
COAX CBL BNC TO BNC 11.5'
In-Stock: 10000
Unit Price: 2 850,48000 Kč