
DCBST09AFN | |
|---|---|
DigiKey Part Number | 116-DCBST09AFN-ND |
Manufacturer | |
Manufacturer Product Number | DCBST09AFN |
Description | DURA-CON BACKSHELL, 9 PIN, TOP E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Cinch Connectivity Solutions | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 9 | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 235,37000 Kč | 3 235,37 Kč |
| 10 | 2 750,36000 Kč | 27 503,60 Kč |
| 25 | 2 578,35280 Kč | 64 458,82 Kč |
| 50 | 2 455,46840 Kč | 122 773,42 Kč |
| Unit Price without VAT: | 3 235,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 914,79770 Kč |






















