D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-A11N

DigiKey Part Number
1003-M83513/04-A11N-ND
Manufacturer
Manufacturer Product Number
M83513/04-A11N
Description
MICRO 9C 18" RBW A174
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 578,13000 Kč2 578,13 Kč
102 191,62400 Kč21 916,24 Kč
252 054,53680 Kč51 363,42 Kč
501 956,60200 Kč97 830,10 Kč
1001 863,36670 Kč186 336,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 578,13000 Kč
Unit Price with VAT:3 119,53730 Kč