
M83513/03-A11N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-A11N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-A11N |
Description | MICRO 9C P /33 10CR 18" NI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 563,93000 Kč | 1 563,93 Kč |
| 10 | 1 329,34100 Kč | 13 293,41 Kč |
| 25 | 1 246,16400 Kč | 31 154,10 Kč |
| 50 | 1 186,73980 Kč | 59 336,99 Kč |
| 100 | 1 130,17120 Kč | 113 017,12 Kč |
| Unit Price without VAT: | 1 563,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 892,35530 Kč |











