Twinaxial Cable 24 AWG 1.0' (0.30m) 100 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Twinaxial Cable 24 AWG 1.0' (0.30m) 100 Ohms
MFG_0024A0024-9X.JPG

0024K0214-9

DigiKey Part Number
0024K0214-9-ND
Manufacturer
Manufacturer Product Number
0024K0214-9
Description
CABLE TWINAXIAL 24AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 1.0' (0.30m) 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Braid
Impedance
100 Ohms
Length
1.0' (0.30m)
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.051" (1.30mm)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
VoP, Velocity of Propagation
76.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 500174,89940 Kč437 248,50 Kč
Manufacturers Standard Package
Unit Price without VAT:174,89940 Kč
Unit Price with VAT:211,62827 Kč
Alternate Length
CABLE TWINAXIAL 24AWG FEET
In-Stock: 0
Unit Price: 340,59000 Kč