Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms
MFG_0024A0024-9X.JPG

0024K0214-9

DigiKey Part Number
484-0024K0214-9-DS-ND
Manufacturer
Manufacturer Product Number
0024K0214-9
Description
CABLE TWINAXIAL 24AWG FEET
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Braid
Impedance
100 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.051" (1.30mm)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
VoP, Velocity of Propagation
76.0
Operating Temperature
-
Spool Size
2500.0' (762.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1340,59000 Kč340,59 Kč
5303,92600 Kč1 519,63 Kč
10289,28900 Kč2 892,89 Kč
25270,82400 Kč6 770,60 Kč
50257,52780 Kč12 876,39 Kč
100244,77580 Kč24 477,58 Kč
Manufacturers Standard Package
Unit Price without VAT:340,59000 Kč
Unit Price with VAT:412,11390 Kč
Alternate Length
CABLE TWINAXIAL 24AWG
In-Stock: 0
Unit Price: 174,89940 Kč