
M83513/03-C03N | |
|---|---|
DigiKey Part Number | M83513/03-C03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-C03N |
Description | CABLE ASSY DB21 MULT 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 745,98000 Kč | 1 745,98 Kč |
| 10 | 1 484,11800 Kč | 14 841,18 Kč |
| 25 | 1 391,25200 Kč | 34 781,30 Kč |
| 50 | 1 324,91500 Kč | 66 245,75 Kč |
| 100 | 1 261,76770 Kč | 126 176,77 Kč |
| Unit Price without VAT: | 1 745,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 112,63580 Kč |











