
DCJS9-51BS | |
|---|---|
DigiKey Part Number | 116-DCJS9-51BS-ND |
Manufacturer | |
Manufacturer Product Number | DCJS9-51BS |
Description | CINCH DURA-CON REPLACEMENT JACKS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Micro D Connectors |
Datasheet | Datasheet |
Category | Accessory Type Jackscrew Socket |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products Micro D Connectors |
Series | Features Clip |
Packaging Bag | Length - Below Head 0.440" (11.18mm) |
Part Status Active | Thread Size 2-56 Socket, 2-56 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,20000 Kč | 1 300,20 Kč |
| 10 | 1 105,23000 Kč | 11 052,30 Kč |
| 25 | 1 036,06640 Kč | 25 901,66 Kč |
| 50 | 986,65820 Kč | 49 332,91 Kč |
| 100 | 939,62060 Kč | 93 962,06 Kč |
| Unit Price without VAT: | 1 300,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,24200 Kč |















