
DCBST25DFN | |
|---|---|
DigiKey Part Number | 116-DCBST25DFN-ND |
Manufacturer | |
Manufacturer Product Number | DCBST25DFN |
Description | DURA-CON BACKSHELL, 25 PIN, TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Cinch Connectivity Solutions | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 25 | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 238,45000 Kč | 4 238,45 Kč |
| 10 | 3 603,11000 Kč | 36 031,10 Kč |
| 25 | 3 377,78880 Kč | 84 444,72 Kč |
| 50 | 3 216,83060 Kč | 160 841,53 Kč |
| Unit Price without VAT: | 4 238,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 128,52450 Kč |















