


M83513/02-AC | |
|---|---|
DigiKey Part Number | 116-M83513/02-AC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-AC |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | M83513/02-AC Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,43000 Kč | 1 185,43 Kč |
| 10 | 1 007,57100 Kč | 10 075,71 Kč |
| 25 | 944,50400 Kč | 23 612,60 Kč |
| 50 | 899,46020 Kč | 44 973,01 Kč |
| 100 | 856,57710 Kč | 85 657,71 Kč |
| 250 | 803,02936 Kč | 200 757,34 Kč |
| Unit Price without VAT: | 1 185,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,37030 Kč |










