9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/02-AC

DigiKey Part Number
4305-M83513/02-AC-ND
Manufacturer
Manufacturer Product Number
M83513/02-AC
Description
CONN MICRO-D RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Dielectric Material
Polyphenylene Sulfide (PPS)
Number of Rows
2
Wire Gauge
26 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 274,16000 Kč1 274,16 Kč
101 083,07700 Kč10 830,77 Kč
251 015,29520 Kč25 382,38 Kč
50966,87820 Kč48 343,91 Kč
100920,78540 Kč92 078,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 274,16000 Kč
Unit Price with VAT:1 541,73360 Kč