
82_MMBX-S50-0-1/111_NM | |
|---|---|
DigiKey Part Number | 3628-82_MMBX-S50-0-1/111_NMTR-ND - Tape & Reel (TR) 3628-82_MMBX-S50-0-1/111_NMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-S50-0-1/111_NM |
Description | 82_MMBX-S50-0-1/111_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMBX-S50-0-1/111_NM Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_MMBX-S50-0-1/111_NE | Huber+Suhner, Inc. | 1 012 | 3628-82_MMBX-S50-0-1/111_NE-ND | 242,95000 Kč | Parametric Equivalent |
| 82_MMBX-S50-0-1/111_NH | Huber+Suhner, Inc. | 2 963 | 3628-82_MMBX-S50-0-1/111_NH-ND | 186,04000 Kč | Parametric Equivalent |
| 82_MMBX-S50-0-1/111_NM | Huber+Suhner, Inc. | 130 | 3628-82_MMBX-S50-0-1/111_NMCT-ND | 180,16000 Kč | Parametric Equivalent |
| 82_MMBX-S50-0-13/111_NE | Huber+Suhner, Inc. | 11 | 3628-82_MMBX-S50-0-13/111_NE-ND | 255,97000 Kč | Parametric Equivalent |
| 82_MMBX-S50-0-13/111_NM | Huber+Suhner, Inc. | 542 | 3628-82_MMBX-S50-0-13/111_NMCT-ND | 196,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,03300 Kč | 1 530,33 Kč |
| 25 | 143,44160 Kč | 3 586,04 Kč |
| 50 | 136,59620 Kč | 6 829,81 Kč |
| 100 | 130,07420 Kč | 13 007,42 Kč |
| 250 | 123,36744 Kč | 30 841,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 112,84577 Kč | 84 634,33 Kč |
| 1 500 | 107,46595 Kč | 161 198,93 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |











