MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MMBX-S50-0-13/111_NM

DigiKey Part Number
3628-82_MMBX-S50-0-13/111_NMTR-ND - Tape & Reel (TR)
3628-82_MMBX-S50-0-13/111_NMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
82_MMBX-S50-0-13/111_NM
Description
82_MMBX-S50-0-13/111_NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
82_MMBX-S50-0-13/111_NM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Surface Mount
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82_MMBX-S50-0-1/111_NEHuber+Suhner, Inc.1 0123628-82_MMBX-S50-0-1/111_NE-ND242,95000 KčParametric Equivalent
82_MMBX-S50-0-1/111_NHHuber+Suhner, Inc.2 9633628-82_MMBX-S50-0-1/111_NH-ND186,04000 KčParametric Equivalent
82_MMBX-S50-0-1/111_NMHuber+Suhner, Inc.1303628-82_MMBX-S50-0-1/111_NMCT-ND180,16000 KčParametric Equivalent
82_MMBX-S50-0-13/111_NEHuber+Suhner, Inc.113628-82_MMBX-S50-0-13/111_NE-ND255,97000 KčParametric Equivalent
82_MMBX-S50-0-3/111_NEHuber+Suhner, Inc.1213628-82_MMBX-S50-0-3/111_NE-ND242,95000 KčParametric Equivalent
In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1196,75000 Kč196,75 Kč
10167,18600 Kč1 671,86 Kč
25156,71240 Kč3 917,81 Kč
50149,22440 Kč7 461,22 Kč
100142,10190 Kč14 210,19 Kč
250135,89736 Kč33 974,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
750123,28149 Kč92 461,12 Kč
1 500117,40514 Kč176 107,71 Kč
Manufacturers Standard Package
Unit Price without VAT:196,75000 Kč
Unit Price with VAT:238,06750 Kč