
6820_N-50-1/1--_NE | |
---|---|
DigiKey Part Number | 3628-6820_N-50-1/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6820_N-50-1/1--_NE |
Description | RF ATTENUATO 20DB 50 N-TP IN-L M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 532,30000 Kč | 2 532,30 Kč |
Unit Price without VAT: | 2 532,30000 Kč |
---|---|
Unit Price with VAT: | 3 064,08300 Kč |