R414720150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 2 565,69400 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 9
Unit Price: 2 989,52000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 7 408,19000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 2 532,30000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 21
Unit Price: 5 168,13000 Kč
Datasheet
R414720150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414720150

DigiKey Part Number
2201-R414720150-ND
Manufacturer
Manufacturer Product Number
R414720150
Description
PRECISION ATTENUATOR: N 20DB 18G
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 619,65000 Kč12 619,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12 619,65000 Kč
Unit Price with VAT:15 269,77650 Kč