R414720000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414720000

DigiKey Part Number
2201-R414720000-ND
Manufacturer
Manufacturer Product Number
R414720000
Description
ATTENUATOR: N 20DB 12.4GHZ 2W 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R414720000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 12.4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 989,52000 Kč2 989,52 Kč
Unit Price without VAT:2 989,52000 Kč
Unit Price with VAT:3 617,31920 Kč