N Type Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATT-0219-20-NNN-02

DigiKey Part Number
116-ATT-0219-20-NNN-02-ND
Manufacturer
Manufacturer Product Number
ATT-0219-20-NNN-02
Description
RF ATTENUATOR 20DB 50OHM NTYPE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 168,13000 Kč5 168,13 Kč
104 393,56800 Kč43 935,68 Kč
264 107,52385 Kč106 795,62 Kč
504 096,74020 Kč204 837,01 Kč
Unit Price without VAT:5 168,13000 Kč
Unit Price with VAT:6 253,43730 Kč