R412720000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 9
Unit Price: 2 989,52000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 12 619,65000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 7 408,19000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 2 532,30000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 21
Unit Price: 5 168,13000 Kč
Datasheet
R412720000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R412720000

DigiKey Part Number
2201-R412720000-ND
Manufacturer
Manufacturer Product Number
R412720000
Description
ATTENUATOR: N 20DB 2GHZ 2W 50OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 565,69400 Kč25 656,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 565,69400 Kč
Unit Price with VAT:3 104,48974 Kč