Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
5500.2638.04
5500.2638.04

5500.2638.01

DigiKey Part Number
486-3219-ND
Manufacturer
Manufacturer Product Number
5500.2638.01
Description
LINE FILTER 125V/250VAC 20A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2638.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1722,54000 Kč722,54 Kč
10589,72900 Kč5 897,29 Kč
30535,23900 Kč16 057,17 Kč
50511,62460 Kč25 581,23 Kč
100481,21540 Kč48 121,54 Kč
250445,68256 Kč111 420,64 Kč
Manufacturers Standard Package
Unit Price without VAT:722,54000 Kč
Unit Price with VAT:874,27340 Kč